


LTST-S321GKT | |
---|---|
DigiKey Part Number | 160-LTST-S321GKTTR-ND - Tape & Reel (TR) 160-LTST-S321GKTCT-ND - Cut Tape (CT) 160-LTST-S321GKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S321GKT |
Description | LED GREEN CLEAR 1208 SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
EDA/CAD Models | LTST-S321GKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,58000 Kč | 4,58 Kč |
10 | 3,14500 Kč | 31,45 Kč |
100 | 2,19340 Kč | 219,34 Kč |
500 | 1,75764 Kč | 878,82 Kč |
1 000 | 1,61349 Kč | 1 613,49 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,42679 Kč | 4 280,37 Kč |
6 000 | 1,33135 Kč | 7 988,10 Kč |
9 000 | 1,28229 Kč | 11 540,61 Kč |
15 000 | 1,22682 Kč | 18 402,30 Kč |
21 000 | 1,19378 Kč | 25 069,38 Kč |
30 000 | 1,16153 Kč | 34 845,90 Kč |
75 000 | 1,09026 Kč | 81 769,50 Kč |
150 000 | 1,04588 Kč | 156 882,00 Kč |
Unit Price without VAT: | 4,58000 Kč |
---|---|
Unit Price with VAT: | 5,54180 Kč |