


LTST-S270TGKT | |
|---|---|
DigiKey Part Number | 160-LTST-S270TGKTTR-ND - Tape & Reel (TR) 160-LTST-S270TGKTCT-ND - Cut Tape (CT) 160-LTST-S270TGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S270TGKT |
Description | LED GREEN CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTST-S270TGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 530nm | |
Features | - | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 100 | 4,54400 Kč | 454,40 Kč |
| 500 | 3,72294 Kč | 1 861,47 Kč |
| 1 000 | 3,45249 Kč | 3 452,49 Kč |
| 2 000 | 3,22215 Kč | 6 444,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,02650 Kč | 12 106,00 Kč |
| 8 000 | 2,86045 Kč | 22 883,60 Kč |
| 12 000 | 2,77532 Kč | 33 303,84 Kč |
| 20 000 | 2,67917 Kč | 53 583,40 Kč |
| 28 000 | 2,62196 Kč | 73 414,88 Kč |
| 40 000 | 2,56620 Kč | 102 648,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |






