
LTST-S220KSKT | |
|---|---|
DigiKey Part Number | 160-1470-2-ND - Tape & Reel (TR) 160-1470-1-ND - Cut Tape (CT) 160-1470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S220KSKT |
Description | LED YELLOW CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-S220KSKT Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 591nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.10mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 0.60mm |
Lens Size 1.70mm x 0.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 100 | 1,53500 Kč | 153,50 Kč |
| 500 | 1,21704 Kč | 608,52 Kč |
| 1 000 | 1,11079 Kč | 1 110,79 Kč |
| 2 000 | 1,02009 Kč | 2 040,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,94271 Kč | 3 770,84 Kč |
| 8 000 | 0,87677 Kč | 7 014,16 Kč |
| 12 000 | 0,84286 Kč | 10 114,32 Kč |
| 20 000 | 0,80451 Kč | 16 090,20 Kč |
| 28 000 | 0,78165 Kč | 21 886,20 Kč |
| 40 000 | 0,75935 Kč | 30 374,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |




