Red 631nm LED Indication - Discrete 2V 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 631nm LED Indication - Discrete 2V 2-SMD, No Lead Exposed Pad
2-SMD, No Lead Exposed Pad

LTST-S110KRKT

DigiKey Part Number
160-2029-2-ND - Tape & Reel (TR)
160-2029-1-ND - Cut Tape (CT)
160-2029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-S110KRKT
Description
LED RED CLEAR SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red 631nm LED Indication - Discrete 2V 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTST-S110KRKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
639nm
Features
-
Package / Case
2-SMD, No Lead Exposed Pad
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 825
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,14200 Kč21,42 Kč
1001,47410 Kč147,41 Kč
5001,16874 Kč584,37 Kč
1 0001,06691 Kč1 066,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,93476 Kč2 804,28 Kč
6 0000,86704 Kč5 202,24 Kč
9 0000,83220 Kč7 489,80 Kč
15 0000,79277 Kč11 891,55 Kč
21 0000,76928 Kč16 154,88 Kč
30 0000,74633 Kč22 389,90 Kč
75 0000,69559 Kč52 169,25 Kč
150 0000,66395 Kč99 592,50 Kč
300 0000,63717 Kč191 151,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč