


LTST-G683RGBW | |
|---|---|
DigiKey Part Number | 160-LTST-G683RGBWTR-ND - Tape & Reel (TR) 160-LTST-G683RGBWCT-ND - Cut Tape (CT) 160-LTST-G683RGBWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-G683RGBW |
Description | LED RGB DIFFUSED 6PLCC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 630nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.3V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | LTST-G683RGBW Models |
Category | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 639nm Red, 518nm Green, 465nm Blue |
Configuration Independent | Package / Case 6-SMD, J-Lead |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.30mm L x 3.00mm W |
Lens Style Square with Flat Top | Height (Max) 1.45mm |
Voltage - Forward (Vf) (Typ) 2.1V Red, 3.3V Green, 3.3V Blue | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,86100 Kč | 88,61 Kč |
| 100 | 6,40650 Kč | 640,65 Kč |
| 500 | 5,29948 Kč | 2 649,74 Kč |
| 1 000 | 4,93558 Kč | 4 935,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,62618 Kč | 9 252,36 Kč |
| 4 000 | 4,36365 Kč | 17 454,60 Kč |
| 6 000 | 4,22896 Kč | 25 373,76 Kč |
| 10 000 | 4,07685 Kč | 40 768,50 Kč |
| 14 000 | 3,98635 Kč | 55 808,90 Kč |
| 20 000 | 3,89809 Kč | 77 961,80 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


