LTST-E133CEGBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTST-E133CEGBK
LTST-E133CEGBK

LTST-E133CEGBK

DigiKey Part Number
160-LTST-E133CEGBKTR-ND - Tape & Reel (TR)
160-LTST-E133CEGBKCT-ND - Cut Tape (CT)
160-LTST-E133CEGBKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-E133CEGBK
Description
LED RGB CLEAR SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 1.30mm L x 1.30mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
Discrete
Number of LEDs
1
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
-
Interface
Serial
Mounting Type
Surface Mount
Size / Dimension
1.30mm L x 1.30mm W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 543
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,08000 Kč17,08 Kč
1011,85200 Kč118,52 Kč
1008,67570 Kč867,57 Kč
5007,25884 Kč3 629,42 Kč
1 0006,79391 Kč6 793,91 Kč
2 0006,39919 Kč12 798,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,06434 Kč24 257,36 Kč
8 0005,78066 Kč46 245,28 Kč
12 0005,63535 Kč67 624,20 Kč
20 0005,47135 Kč109 427,00 Kč
28 0005,37390 Kč150 469,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,08000 Kč
Unit Price with VAT:20,66680 Kč