Red 631nm LED Indication - Discrete 2V 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 631nm LED Indication - Discrete 2V 1209 (3224 Metric)
1209 (3224 Metric)

LTST-C930KRKT

DigiKey Part Number
160-1463-2-ND - Tape & Reel (TR)
160-1463-1-ND - Cut Tape (CT)
160-1463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C930KRKT
Description
LED RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red 631nm LED Indication - Discrete 2V 1209 (3224 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
639nm
Features
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204 041
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,68800 Kč26,88 Kč
1001,87090 Kč187,09 Kč
5001,49254 Kč746,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001,35395 Kč2 030,92 Kč
3 0001,25225 Kč3 756,75 Kč
4 5001,19987 Kč5 399,41 Kč
7 5001,14056 Kč8 554,20 Kč
10 5001,10519 Kč11 604,49 Kč
15 0001,07066 Kč16 059,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč