


LTST-C930KFKT | |
|---|---|
DigiKey Part Number | 160-LTST-C930KFKTTR-ND - Tape & Reel (TR) 160-LTST-C930KFKTCT-ND - Cut Tape (CT) 160-LTST-C930KFKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C930KFKT |
Description | LED ORANGE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč |
| 10 | 2,66300 Kč | 26,63 Kč |
| 100 | 1,85800 Kč | 185,80 Kč |
| 500 | 1,48138 Kč | 740,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,29233 Kč | 1 938,49 Kč |
| 3 000 | 1,19524 Kč | 3 585,72 Kč |
| 4 500 | 1,14530 Kč | 5 153,85 Kč |
| 7 500 | 1,08871 Kč | 8 165,33 Kč |
| 10 500 | 1,05498 Kč | 11 077,29 Kč |
| 15 000 | 1,02202 Kč | 15 330,30 Kč |
| 37 500 | 0,94911 Kč | 35 591,62 Kč |
| 75 000 | 0,90363 Kč | 67 772,25 Kč |
| 150 000 | 0,86512 Kč | 129 768,00 Kč |
| Unit Price without VAT: | 3,95000 Kč |
|---|---|
| Unit Price with VAT: | 4,77950 Kč |

