


LTST-C930GKT | |
|---|---|
DigiKey Part Number | 160-1212-2-ND - Tape & Reel (TR) 160-1212-1-ND - Cut Tape (CT) 160-1212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C930GKT |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C930GKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,77000 Kč | 27,70 Kč |
| 100 | 1,92890 Kč | 192,89 Kč |
| 500 | 1,54058 Kč | 770,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,34493 Kč | 2 017,39 Kč |
| 3 000 | 1,24459 Kč | 3 733,77 Kč |
| 4 500 | 1,19291 Kč | 5 368,09 Kč |
| 7 500 | 1,13443 Kč | 8 508,23 Kč |
| 10 500 | 1,09957 Kč | 11 545,48 Kč |
| 15 000 | 1,06551 Kč | 15 982,65 Kč |
| 37 500 | 0,99016 Kč | 37 131,00 Kč |
| 75 000 | 0,94317 Kč | 70 737,75 Kč |
| 150 000 | 0,90338 Kč | 135 507,00 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |




