


LTST-C281KRKT | |
|---|---|
DigiKey Part Number | 160-LTST-C281KRKTTR-ND - Tape & Reel (TR) 160-LTST-C281KRKTCT-ND - Cut Tape (CT) 160-LTST-C281KRKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C281KRKT |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C281KRKT Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 639nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.35mm |
Lens Size 0.50mm x 1.00mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP595-2R3 | QT Brightek (QTB) | 4 721 | 1516-QBLP595-2R3CT-ND | 3,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 100 | 2,39170 Kč | 239,17 Kč |
| 500 | 1,91922 Kč | 959,61 Kč |
| 1 000 | 1,76257 Kč | 1 762,57 Kč |
| 2 000 | 1,62892 Kč | 3 257,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,48216 Kč | 7 410,80 Kč |
| 10 000 | 1,39034 Kč | 13 903,40 Kč |
| 15 000 | 1,34319 Kč | 20 147,85 Kč |
| 25 000 | 1,28990 Kč | 32 247,50 Kč |
| 35 000 | 1,25818 Kč | 44 036,30 Kč |
| 50 000 | 1,22723 Kč | 61 361,50 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |









