Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.35V Green, 3.35V Blue 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTST-C19HE1WT

DigiKey Part Number
160-2162-2-ND - Tape & Reel (TR)
160-2162-1-ND - Cut Tape (CT)
160-2162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C19HE1WT
Description
LED RGB DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.35V Green, 3.35V Blue 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C19HE1WT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.15mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.35V Green, 3.35V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 520nm Green, 468nm Blue
Features
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.60mm W
Height (Max)
0.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 363 503
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,65400 Kč36,54 Kč
1002,55970 Kč255,97 Kč
5002,05990 Kč1 029,95 Kč
1 0001,89465 Kč1 894,65 Kč
2 0001,75365 Kč3 507,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,63365 Kč6 534,60 Kč
8 0001,53162 Kč12 252,96 Kč
12 0001,47926 Kč17 751,12 Kč
20 0001,42006 Kč28 401,20 Kč
28 0001,38484 Kč38 775,52 Kč
40 0001,35046 Kč54 018,40 Kč
100 0001,27453 Kč127 453,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč