


LTST-C193KGKT-5A | |
|---|---|
DigiKey Part Number | 160-1828-2-ND - Tape & Reel (TR) 160-1828-1-ND - Cut Tape (CT) 160-1828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C193KGKT-5A |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C193KGKT-5A Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.45mm |
Lens Size 1.15mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP601-AG15 | QT Brightek (QTB) | 5 039 | 1516-QBLP601-AG15CT-ND | 0,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,52400 Kč | 25,24 Kč |
| 100 | 1,74770 Kč | 174,77 Kč |
| 500 | 1,39106 Kč | 695,53 Kč |
| 1 000 | 1,27219 Kč | 1 272,19 Kč |
| 2 000 | 1,17052 Kč | 2 341,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,05879 Kč | 5 293,95 Kč |
| 10 000 | 0,98874 Kč | 9 887,40 Kč |
| 15 000 | 0,95278 Kč | 14 291,70 Kč |
| 25 000 | 0,91209 Kč | 22 802,25 Kč |
| 35 000 | 0,88787 Kč | 31 075,45 Kč |
| 50 000 | 0,86423 Kč | 43 211,50 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |









