Yellow 591nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 591nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
0603 (1608 Metric)

LTST-C191KSKT

DigiKey Part Number
160-1448-2-ND - Tape & Reel (TR)
160-1448-1-ND - Cut Tape (CT)
160-1448-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C191KSKT
Description
LED YELLOW CLEAR SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Yellow 591nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C191KSKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
588nm
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.65mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.10mm x 0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 103 868
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,32300 Kč13,23 Kč
1000,90290 Kč90,29 Kč
5000,70638 Kč353,19 Kč
1 0000,64065 Kč640,65 Kč
2 0000,58396 Kč1 167,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,90732 Kč4 536,60 Kč
10 0000,84590 Kč8 459,00 Kč
15 0000,81434 Kč12 215,10 Kč
25 0000,77865 Kč19 466,25 Kč
35 0000,75739 Kč26 508,65 Kč
50 0000,73663 Kč36 831,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč