


LTST-C191GKT | |
|---|---|
DigiKey Part Number | 160-1443-2-ND - Tape & Reel (TR) 160-1443-1-ND - Cut Tape (CT) 160-1443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C191GKT |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C191GKT Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.55mm |
Lens Size 1.10mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 100 | 1,26410 Kč | 126,41 Kč |
| 500 | 0,99698 Kč | 498,49 Kč |
| 1 000 | 0,90774 Kč | 907,74 Kč |
| 2 000 | 0,83131 Kč | 1 662,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,05095 Kč | 5 254,75 Kč |
| 10 000 | 0,98126 Kč | 9 812,60 Kč |
| 15 000 | 0,94544 Kč | 14 181,60 Kč |
| 25 000 | 0,90495 Kč | 22 623,75 Kč |
| 35 000 | 0,88084 Kč | 30 829,40 Kč |
| 50 000 | 0,85730 Kč | 42 865,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |









