


LTST-C191GKT | |
|---|---|
DigiKey Part Number | 160-1443-2-ND - Tape & Reel (TR) 160-1443-1-ND - Cut Tape (CT) 160-1443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C191GKT |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C191GKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 100 | 1,67140 Kč | 167,14 Kč |
| 500 | 1,32834 Kč | 664,17 Kč |
| 1 000 | 1,21473 Kč | 1 214,73 Kč |
| 2 000 | 1,11741 Kč | 2 234,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,01051 Kč | 5 052,55 Kč |
| 10 000 | 0,94350 Kč | 9 435,00 Kč |
| 15 000 | 0,90907 Kč | 13 636,05 Kč |
| 25 000 | 0,87014 Kč | 21 753,50 Kč |
| 35 000 | 0,84696 Kč | 29 643,60 Kč |
| 50 000 | 0,82433 Kč | 41 216,50 Kč |
| 125 000 | 0,77433 Kč | 96 791,25 Kč |
| 250 000 | 0,74318 Kč | 185 795,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |









