Red 631nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 631nm LED Indication - Discrete 2V 0603 (1608 Metric)
0603 (1608 Metric)

LTST-C190KRKT

DigiKey Part Number
160-1436-2-ND - Tape & Reel (TR)
160-1436-1-ND - Cut Tape (CT)
160-1436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C190KRKT
Description
LED RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red 631nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C190KRKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
639nm
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.90mm
Lens Size
1.10mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 572 645
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,32300 Kč13,23 Kč
1000,90290 Kč90,29 Kč
5000,70638 Kč353,19 Kč
1 0000,64065 Kč640,65 Kč
2 0000,58396 Kč1 167,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,90118 Kč3 604,72 Kč
8 0000,83761 Kč6 700,88 Kč
12 0000,80494 Kč9 659,28 Kč
20 0000,76796 Kč15 359,20 Kč
28 0000,74592 Kč20 885,76 Kč
40 0000,72442 Kč28 976,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč