


LTST-C190KFKT | |
|---|---|
DigiKey Part Number | 160-1434-2-ND - Tape & Reel (TR) 160-1434-1-ND - Cut Tape (CT) 160-1434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C190KFKT |
Description | LED ORANGE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C190KFKT Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 611nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.90mm |
Lens Size 1.10mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSML-C190 | Broadcom Limited | 34 479 | 516-HSML-C190CT-ND | 8,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 100 | 1,15700 Kč | 115,70 Kč |
| 500 | 0,91048 Kč | 455,24 Kč |
| 1 000 | 0,82795 Kč | 827,95 Kč |
| 2 000 | 0,75730 Kč | 1 514,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,69692 Kč | 2 787,68 Kč |
| 8 000 | 0,64548 Kč | 5 163,84 Kč |
| 12 000 | 0,61900 Kč | 7 428,00 Kč |
| 20 000 | 0,58904 Kč | 11 780,80 Kč |
| 28 000 | 0,57117 Kč | 15 992,76 Kč |
| 40 000 | 0,55372 Kč | 22 148,80 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |









