
LTST-C171KGKT | |
|---|---|
DigiKey Part Number | 160-1426-2-ND - Tape & Reel (TR) 160-1426-1-ND - Cut Tape (CT) 160-1426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C171KGKT |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C171KGKT Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.40mm x 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 100 | 1,15070 Kč | 115,07 Kč |
| 500 | 0,90586 Kč | 452,93 Kč |
| 1 000 | 0,82354 Kč | 823,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,71708 Kč | 2 151,24 Kč |
| 6 000 | 0,66231 Kč | 3 973,86 Kč |
| 9 000 | 0,63412 Kč | 5 707,08 Kč |
| 15 000 | 0,60219 Kč | 9 032,85 Kč |
| 21 000 | 0,58316 Kč | 12 246,36 Kč |
| 30 000 | 0,56457 Kč | 16 937,10 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |










