LTST-C170YKT,LTST-C170CKT, LTST-C170AKT,LTST-C170EKT,LTST-C170GKT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTST-C170YKT

DigiKey Part Number
160-1175-2-ND - Tape & Reel (TR)
160-1175-1-ND - Cut Tape (CT)
160-1175-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C170YKT
Description
LED YELLOW CLEAR SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
585nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 457
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,54000 Kč3,54 Kč
102,45800 Kč24,58 Kč
1001,70390 Kč170,39 Kč
5001,35604 Kč678,02 Kč
1 0001,24043 Kč1 240,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,09066 Kč3 271,98 Kč
6 0001,01394 Kč6 083,64 Kč
9 0000,97447 Kč8 770,23 Kč
15 0000,92984 Kč13 947,60 Kč
21 0000,90324 Kč18 968,04 Kč
30 0000,87727 Kč26 318,10 Kč
75 0000,81985 Kč61 488,75 Kč
150 0000,78407 Kč117 610,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,54000 Kč
Unit Price with VAT:4,28340 Kč