Green, Red 569nm Green, 621nm Red LED Indication - Discrete 2.1V Green, 2V Red 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTST-C155GEKT

DigiKey Part Number
160-1172-2-ND - Tape & Reel (TR)
160-1172-1-ND - Cut Tape (CT)
160-1172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C155GEKT
Description
LED GREEN/RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green, Red 569nm Green, 621nm Red LED Indication - Discrete 2.1V Green, 2V Red 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C155GEKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.06mm x 2.70mm
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Red
Current - Test
10mA Green, 10mA Red
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm Green, 630nm Red
Features
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141 290
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,19200 Kč31,92 Kč
1002,22790 Kč222,79 Kč
5001,78566 Kč892,83 Kč
1 0001,63931 Kč1 639,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,44998 Kč4 349,94 Kč
6 0001,35311 Kč8 118,66 Kč
9 0001,30332 Kč11 729,88 Kč
15 0001,24704 Kč18 705,60 Kč
21 0001,21352 Kč25 483,92 Kč
30 0001,18080 Kč35 424,00 Kč
75 0001,10850 Kč83 137,50 Kč
150 0001,06346 Kč159 519,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč