


LTST-C150KSKT | |
|---|---|
DigiKey Part Number | 160-1406-2-ND - Tape & Reel (TR) 160-1406-1-ND - Cut Tape (CT) 160-1406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C150KSKT |
Description | LED YELLOW CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 591nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C150KSKT Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 588nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 2.06mm x 1.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-LX1206SOC-TR | Lumex Opto/Components Inc. | 23 807 | 67-1696-1-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 100 | 1,54760 Kč | 154,76 Kč |
| 500 | 1,22712 Kč | 613,56 Kč |
| 1 000 | 1,12024 Kč | 1 120,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98173 Kč | 2 945,19 Kč |
| 6 000 | 0,91075 Kč | 5 464,50 Kč |
| 9 000 | 0,87424 Kč | 7 868,16 Kč |
| 15 000 | 0,83291 Kč | 12 493,65 Kč |
| 21 000 | 0,80827 Kč | 16 973,67 Kč |
| 30 000 | 0,78422 Kč | 23 526,60 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |









