
LTS-4910AHR | |
|---|---|
DigiKey Part Number | 160-2007-5-ND |
Manufacturer | |
Manufacturer Product Number | LTS-4910AHR |
Description | DISPLAY 7-SEG 0.4" SGL RED 14DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) 14-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 2.2mcd |
Number of Characters 1 | Wavelength - Peak 635nm |
Size / Dimension 0.738" H x 0.386" W x 0.200" D (18.75mm x 9.80mm x 5.08mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 14-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 25 | 18,82280 Kč | 470,57 Kč |
| 100 | 15,95220 Kč | 1 595,22 Kč |
| 500 | 13,58948 Kč | 6 794,74 Kč |
| 1 000 | 12,81718 Kč | 12 817,18 Kč |
| 2 000 | 12,16236 Kč | 24 324,72 Kč |
| 5 000 | 11,44777 Kč | 57 238,85 Kč |
| 10 000 | 11,00276 Kč | 110 027,60 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

