
LTS-4801JD | |
|---|---|
DigiKey Part Number | 160-2006-5-ND |
Manufacturer | |
Manufacturer Product Number | LTS-4801JD |
Description | DISPLAY 7SEG 0.39" SGL RED 10DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.1V 20mA 0.508" H x 0.382" W x 0.276" D (12.90mm x 9.70mm x 7.00mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 0.65mcd |
Number of Characters 1 | Wavelength - Peak 650nm |
Size / Dimension 0.508" H x 0.382" W x 0.276" D (12.90mm x 9.70mm x 7.00mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 10-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 36 | 18,48028 Kč | 665,29 Kč |
| 108 | 16,26926 Kč | 1 757,08 Kč |
| 504 | 13,98147 Kč | 7 046,66 Kč |
| 1 008 | 13,19400 Kč | 13 299,55 Kč |
| 2 016 | 12,52613 Kč | 25 252,68 Kč |
| 5 004 | 11,80270 Kč | 59 060,71 Kč |
| 10 008 | 11,34826 Kč | 113 573,39 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |




