
LTS-312AG | |
|---|---|
DigiKey Part Number | 160-1991-5-ND |
Manufacturer | |
Manufacturer Product Number | LTS-312AG |
Description | DISPLAY 7SEG 0.3" SGL GRN 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 20mA 0.738" H x 0.388" W x 0.200" D (18.75mm x 9.85mm x 5.08mm) 14-DIP (0.300", 7.62mm), 11 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.738" H x 0.388" W x 0.200" D (18.75mm x 9.85mm x 5.08mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 2mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 14-DIP (0.300", 7.62mm), 11 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 25 | 19,26760 Kč | 481,69 Kč |
| 100 | 16,35320 Kč | 1 635,32 Kč |
| 500 | 13,95864 Kč | 6 979,32 Kč |
| 1 000 | 13,17666 Kč | 13 176,66 Kč |
| 2 000 | 12,51355 Kč | 25 027,10 Kč |
| 5 000 | 11,79013 Kč | 58 950,65 Kč |
| 10 000 | 11,33963 Kč | 113 396,30 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

