
| LTPL-C08DZS30 | |
|---|---|
| DigiKey Part Number | LTPL-C08DZS30-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | LTPL-C08DZS30 | 
| Description | LED C08 WARM WHITE 3000K 8SMD | 
| Customer Reference | |
| Detailed Description | LED Lighting C08 White, Warm 3000K 100V 40mA 130° 8-SMD, No Lead Exposed Pad | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Color | ||
| CCT (K) | 3000K | |
| Flux @ 85°C, Current - Test | - | |
| Flux @ 25°C, Current - Test | 378lm (Typ) | |
| Current - Test | 40mA | |
| Voltage - Forward (Vf) (Typ) | 100V | |
| Lumens/Watt @ Current - Test | 95 lm/W | |
| CRI (Color Rendering Index) | 80 | |
| Current - Max | 60mA | |
| Viewing Angle | 130° | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SMD, No Lead Exposed Pad | |
| Supplier Device Package | - | |
| Size / Dimension | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
| Height - Seated (Max) | 0.156" (3.96mm) | |
| Thermal Resistance of Package | 4.5°C/W | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic