
LTPL-C034UVH430 | |
|---|---|
DigiKey Part Number | 160-2206-2-ND - Tape & Reel (TR) 160-2206-1-ND - Cut Tape (CT) 160-2206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTPL-C034UVH430 |
Description | EMITTER UV 430NM 700MA SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 430nm 3.4V 700mA 130° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.4V |
Manufacturer Lite-On Inc. | Viewing Angle 130° |
Series | Orientation Top View |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Ultraviolet (UV) | Package / Case 1414 (3535 Metric) |
Current - DC Forward (If) (Max) 700mA | Base Product Number |
Wavelength 430nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,68000 Kč | 123,68 Kč |
| 10 | 92,51700 Kč | 925,17 Kč |
| 100 | 74,18590 Kč | 7 418,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 66,17898 Kč | 33 089,49 Kč |
| 1 000 | 63,57690 Kč | 63 576,90 Kč |
| 1 500 | 62,24465 Kč | 93 366,98 Kč |
| 2 500 | 60,74293 Kč | 151 857,33 Kč |
| 3 500 | 59,85018 Kč | 209 475,63 Kč |
| Unit Price without VAT: | 123,68000 Kč |
|---|---|
| Unit Price with VAT: | 149,65280 Kč |



