Ultraviolet (UV) Emitter 385nm 3.7V 700mA 130° 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTPL-C034UVH385

DigiKey Part Number
160-2185TR-ND - Tape & Reel (TR)
160-2185CT-ND - Cut Tape (CT)
160-2185DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTPL-C034UVH385
Description
LED 500MA 970MW 385NM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 385nm 3.7V 700mA 130° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
700mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
385nm
Voltage - Forward (Vf) (Typ)
3.7V
Viewing Angle
130°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1129,35000 Kč129,35 Kč
1097,09500 Kč970,95 Kč
10078,16510 Kč7 816,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50069,90192 Kč34 950,96 Kč
1 00067,21754 Kč67 217,54 Kč
1 50065,84357 Kč98 765,35 Kč
2 50064,29403 Kč160 735,08 Kč
Manufacturers Standard Package
Unit Price without VAT:129,35000 Kč
Unit Price with VAT:156,51350 Kč