
LTP-747KR | |
|---|---|
DigiKey Part Number | 160-1554-5-ND |
Manufacturer | |
Manufacturer Product Number | LTP-747KR |
Description | LED MATRIX 5X7 0.7" SUPER RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Red 2V 0.50" L x 0.70" W x 0.25" H (12.66mm x 17.74mm x 6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTP-747KR Models |
Category | Size / Dimension 0.50" L x 0.70" W x 0.25" H (12.66mm x 17.74mm x 6.30mm) |
Manufacturer Lite-On Inc. | Color Red |
Packaging Tube | Configuration 5 x 7 |
Part Status Active | Voltage - Forward (Vf) (Typ) 2V |
Millicandela Rating 3.4mcd | Base Product Number |
Internal Connection Common Cathode Row, Common Anode Column |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,23000 Kč | 98,23 Kč |
| 28 | 65,01714 Kč | 1 820,48 Kč |
| 112 | 57,15714 Kč | 6 401,60 Kč |
| 504 | 51,10343 Kč | 25 756,13 Kč |
| 1 008 | 48,96842 Kč | 49 360,17 Kč |
| 2 016 | 47,16219 Kč | 95 078,98 Kč |
| Unit Price without VAT: | 98,23000 Kč |
|---|---|
| Unit Price with VAT: | 118,85830 Kč |





