
LTP-3862G | |
|---|---|
DigiKey Part Number | LTP-3862G-ND |
Manufacturer | |
Manufacturer Product Number | LTP-3862G |
Description | DISPLAY 16SEG 0.3" DBL GRN 20DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 16-Segment, Alphanumeric 2 Character Common Anode 2.1V 20mA 0.512" H x 0.665" W x 0.244" D (13.00mm x 16.90mm x 6.20mm) 20-DIP (0.406", 10.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTP-3862G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.512" H x 0.665" W x 0.244" D (13.00mm x 16.90mm x 6.20mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 16-Segment, Alphanumeric | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 2mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 20-DIP (0.406", 10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 29 | 48,17966 Kč | 1 397,21 Kč |
| 116 | 42,08474 Kč | 4 881,83 Kč |
| 522 | 37,37925 Kč | 19 511,97 Kč |
| 1 015 | 35,78121 Kč | 36 317,93 Kč |
| 2 001 | 34,39359 Kč | 68 821,57 Kč |
| 5 017 | 32,84293 Kč | 164 772,98 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |




