
LTP-3786G | |
|---|---|
DigiKey Part Number | 160-1013-ND |
Manufacturer | |
Manufacturer Product Number | LTP-3786G |
Description | DISP 14SEG 0.54" DBL GRN 18DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 14-Segment, Alphanumeric 2 Character Common Anode 2.1V 20mA 0.833" H x 0.992" W x 0.307" D (21.15mm x 25.20mm x 7.80mm) 18-DIP |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 2.3mcd |
Number of Characters 2 | Wavelength - Peak 565nm |
Size / Dimension 0.833" H x 0.992" W x 0.307" D (21.15mm x 25.20mm x 7.80mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.54" (13.72mm) | Package / Case 18-DIP |
Display Type 14-Segment, Alphanumeric | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,23000 Kč | 64,23 Kč |
| 20 | 43,05600 Kč | 861,12 Kč |
| 100 | 36,37200 Kč | 3 637,20 Kč |
| 500 | 31,79546 Kč | 15 897,73 Kč |
| 1 000 | 30,30471 Kč | 30 304,71 Kč |
| 2 000 | 29,04275 Kč | 58 085,50 Kč |
| 5 000 | 27,66787 Kč | 138 339,35 Kč |
| Unit Price without VAT: | 64,23000 Kč |
|---|---|
| Unit Price with VAT: | 77,71830 Kč |



