
LTP-3785E | |
|---|---|
DigiKey Part Number | LTP-3785E-ND |
Manufacturer | |
Manufacturer Product Number | LTP-3785E |
Description | DUAL LED ALPHANUMERUC DISPLAY OR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red-Orange 14-Segment, Alphanumeric 2 Character Common Anode 2V 20mA 0.833" H x 0.989" W x 0.307" D (21.15mm x 25.12mm x 7.80mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.833" H x 0.989" W x 0.307" D (21.15mm x 25.12mm x 7.80mm) | |
Digit/Alpha Size | 0.54" (13.60mm) | |
Display Type | 14-Segment, Alphanumeric | |
Common Pin | Common Anode | |
Color | Red-Orange | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 2mcd | |
Wavelength - Peak | 630nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 18-DIP (0.600", 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 20 | 55,36100 Kč | 1 107,22 Kč |
| 100 | 47,19930 Kč | 4 719,93 Kč |
| 500 | 41,61678 Kč | 20 808,39 Kč |
| 1 000 | 39,80066 Kč | 39 800,66 Kč |
| 2 000 | 38,26413 Kč | 76 528,26 Kč |
| 5 000 | 36,59057 Kč | 182 952,85 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |


