Red 631nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL42NKRKNN

DigiKey Part Number
160-1668-ND
Manufacturer
Manufacturer Product Number
LTL42NKRKNN
Description
LED RED CLEAR T-1 T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 631nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
56°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
639nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 965
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,26000 Kč5,26 Kč
103,62100 Kč36,21 Kč
1002,54280 Kč254,28 Kč
5002,04690 Kč1 023,45 Kč
1 0001,88229 Kč1 882,29 Kč
2 0001,74200 Kč3 484,00 Kč
5 0001,58814 Kč7 940,70 Kč
10 0001,49181 Kč14 918,10 Kč
25 0001,38652 Kč34 663,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,26000 Kč
Unit Price with VAT:6,36460 Kč