
LTL2T3TBK5 | |
|---|---|
DigiKey Part Number | 160-1610-ND |
Manufacturer | |
Manufacturer Product Number | LTL2T3TBK5 |
Description | LED BLUE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,12500 Kč | 161,25 Kč |
| 100 | 11,96140 Kč | 1 196,14 Kč |
| 500 | 10,11088 Kč | 5 055,44 Kč |
| 1 000 | 9,50564 Kč | 9 505,64 Kč |
| 2 000 | 8,99194 Kč | 17 983,88 Kč |
| 5 000 | 8,43126 Kč | 42 156,30 Kč |
| 10 000 | 8,08190 Kč | 80 819,00 Kč |
| 25 000 | 7,70134 Kč | 192 533,50 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |









