
LTL2R3KYD-EM | |
|---|---|
DigiKey Part Number | 160-LTL2R3KYD-EM-ND |
Manufacturer | |
Manufacturer Product Number | LTL2R3KYD-EM |
Description | LED YELLOW DIFFUSED T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 8.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,50500 Kč | 25,05 Kč |
| 100 | 1,73660 Kč | 173,66 Kč |
| 500 | 1,38256 Kč | 691,28 Kč |
| 1 000 | 1,26489 Kč | 1 264,89 Kč |
| 2 000 | 1,16428 Kč | 2 328,56 Kč |
| 5 000 | 1,05359 Kč | 5 267,95 Kč |
| 10 000 | 0,98426 Kč | 9 842,60 Kč |
| 25 000 | 0,90835 Kč | 22 708,75 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |





