
LTL2P3TBK5 | |
|---|---|
DigiKey Part Number | 160-1611-ND |
Manufacturer | |
Manufacturer Product Number | LTL2P3TBK5 |
Description | LED BLUE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.5V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 468nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.70mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,07100 Kč | 170,71 Kč |
| 100 | 12,67230 Kč | 1 267,23 Kč |
| 500 | 10,71528 Kč | 5 357,64 Kč |
| 1 000 | 10,07505 Kč | 10 075,05 Kč |
| 2 000 | 9,53183 Kč | 19 063,66 Kč |
| 5 000 | 8,93881 Kč | 44 694,05 Kč |
| 10 000 | 8,56939 Kč | 85 693,90 Kč |
| 25 000 | 8,16690 Kč | 204 172,50 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |



