
LTL2P3KRK | |
|---|---|
DigiKey Part Number | 160-1678-ND |
Manufacturer | |
Manufacturer Product Number | LTL2P3KRK |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 22° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 100 | 2,61640 Kč | 261,64 Kč |
| 500 | 2,10484 Kč | 1 052,42 Kč |
| 1 000 | 1,93560 Kč | 1 935,60 Kč |
| 2 000 | 1,79103 Kč | 3 582,06 Kč |
| 5 000 | 1,63255 Kč | 8 162,75 Kč |
| 10 000 | 1,53336 Kč | 15 333,60 Kč |
| 25 000 | 1,42492 Kč | 35 623,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


