
LTL2P3KGKNN | |
|---|---|
DigiKey Part Number | 160-1677-ND |
Manufacturer | |
Manufacturer Product Number | LTL2P3KGKNN |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 22° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 575nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.70mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 100 | 2,21950 Kč | 221,95 Kč |
| 500 | 1,77728 Kč | 888,64 Kč |
| 1 000 | 1,63049 Kč | 1 630,49 Kč |
| 2 000 | 1,50524 Kč | 3 010,48 Kč |
| 5 000 | 1,36773 Kč | 6 838,65 Kč |
| 10 000 | 1,28159 Kč | 12 815,90 Kč |
| 25 000 | 1,18738 Kč | 29 684,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |







