
LTL2H3YZ1K | |
|---|---|
DigiKey Part Number | LTL2H3YZ1K-ND |
Manufacturer | |
Manufacturer Product Number | LTL2H3YZ1K |
Description | LED YLW CLR 5MM 587NM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Bag | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 594nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.85mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 4.80mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,60600 Kč | 56,06 Kč |
| 100 | 3,97280 Kč | 397,28 Kč |
| 500 | 3,23664 Kč | 1 618,32 Kč |
| 1 000 | 2,99410 Kč | 2 994,10 Kč |
| 2 000 | 2,78738 Kč | 5 574,76 Kč |
| 5 000 | 2,56096 Kč | 12 804,80 Kč |
| 10 000 | 2,41952 Kč | 24 195,20 Kč |
| 25 000 | 2,26502 Kč | 56 625,50 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |






