Image for LTL2H3EZ1K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL2H3EZ1K

DigiKey Part Number
LTL2H3EZ1K-ND
Manufacturer
Manufacturer Product Number
LTL2H3EZ1K
Description
LED RED CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
15°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
626nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
9.10mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 967
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,60600 Kč56,06 Kč
1003,97280 Kč397,28 Kč
5003,23664 Kč1 618,32 Kč
1 0002,99410 Kč2 994,10 Kč
2 0002,78738 Kč5 574,76 Kč
5 0002,56096 Kč12 804,80 Kč
10 0002,41952 Kč24 195,20 Kč
25 0002,26502 Kč56 625,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč