
LTL1RMVSKNT | |
|---|---|
DigiKey Part Number | 160-LTL1RMVSKNT-ND |
Manufacturer | |
Manufacturer Product Number | LTL1RMVSKNT |
Description | LED YELLOW CLEAR T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 2.95mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 15° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 591nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Height (Max) 4.45mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 100 | 2,96490 Kč | 296,49 Kč |
| 500 | 2,39378 Kč | 1 196,89 Kč |
| 1 000 | 2,20500 Kč | 2 205,00 Kč |
| 2 000 | 2,04416 Kč | 4 088,32 Kč |
| 5 000 | 1,86765 Kč | 9 338,25 Kč |
| 10 000 | 1,75730 Kč | 17 573,00 Kč |
| 25 000 | 1,63670 Kč | 40 917,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

