Yellow 590nm LED Indication - Discrete 2.05V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL1CHKSKNN

DigiKey Part Number
160-1662-ND
Manufacturer
Manufacturer Product Number
LTL1CHKSKNN
Description
LED YELLOW CLEAR T-1 T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.05V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.05V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
45°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
591nm
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
5.20mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
3.10mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 744
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,17100 Kč31,71 Kč
1002,20690 Kč220,69 Kč
5001,76594 Kč882,97 Kč
1 0001,62000 Kč1 620,00 Kč
2 0001,49548 Kč2 990,96 Kč
5 0001,35861 Kč6 793,05 Kč
10 0001,27292 Kč12 729,20 Kč
25 0001,17921 Kč29 480,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč