Red 624nm LED Indication - Discrete 2.05V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL1CHKEKNN

DigiKey Part Number
160-1943-ND
Manufacturer
Manufacturer Product Number
LTL1CHKEKNN
Description
LED RED CLEAR T-1 T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2.05V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.10mm Dia
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
20mA
Viewing Angle
45°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 230
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,58300 Kč25,83 Kč
1001,79320 Kč179,32 Kč
5001,42786 Kč713,93 Kč
1 0001,30692 Kč1 306,92 Kč
2 0001,20350 Kč2 407,00 Kč
5 0001,08984 Kč5 449,20 Kč
10 0001,01861 Kč10 186,10 Kč
25 0000,94066 Kč23 516,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč