
LTL1CHJETNN | |
|---|---|
DigiKey Part Number | LTL1CHJETNN-ND |
Manufacturer | |
Manufacturer Product Number | LTL1CHJETNN |
Description | LED RED CLEAR T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.05V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 45° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 5.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 100 | 1,77220 Kč | 177,22 Kč |
| 500 | 1,40980 Kč | 704,90 Kč |
| 1 000 | 1,28949 Kč | 1 289,49 Kč |
| 2 000 | 1,18670 Kč | 2 373,40 Kč |
| 5 000 | 1,07350 Kč | 5 367,50 Kč |
| 10 000 | 1,00261 Kč | 10 026,10 Kč |
| 25 000 | 0,92500 Kč | 23 125,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

