
LTL-553-11 | |
|---|---|
DigiKey Part Number | 160-1978-ND |
Manufacturer | |
Manufacturer Product Number | LTL-553-11 |
Description | LED CBI 4.8MM YELLOW RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 20mA Round with Domed Top 4.80mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 12.6mcd |
Manufacturer Lite-On Inc. | Viewing Angle 60° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Yellow | Lens Size 4.80mm Dia |
Wavelength - Peak 585nm | Voltage Rating 2.1V |
Configuration Single | Mounting Type Through Hole, Right Angle |
Current 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 100 | 3,94760 Kč | 394,76 Kč |
| 500 | 3,21606 Kč | 1 608,03 Kč |
| 1 000 | 2,97479 Kč | 2 974,79 Kč |
| 2 000 | 2,76911 Kč | 5 538,22 Kč |
| 5 000 | 2,54391 Kč | 12 719,55 Kč |
| 10 000 | 2,40316 Kč | 24 031,60 Kč |
| 25 000 | 2,24947 Kč | 56 236,75 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |




