
LTL-4293 | |
|---|---|
DigiKey Part Number | 160-1969-ND |
Manufacturer | |
Manufacturer Product Number | LTL-4293 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Orange | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 36° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 100 | 1,85830 Kč | 185,83 Kč |
| 500 | 1,48162 Kč | 740,81 Kč |
| 1 000 | 1,35689 Kč | 1 356,89 Kč |
| 2 000 | 1,25012 Kč | 2 500,24 Kč |
| 5 000 | 1,13280 Kč | 5 664,00 Kč |
| 10 000 | 1,05933 Kč | 10 593,30 Kč |
| 25 000 | 0,97892 Kč | 24 473,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |









