cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-4253-012

DigiKey Part Number
160-LTL-4253-012TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTL-4253-012
Description
LED YELLOW DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
36°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
585nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
9.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,44557 Kč21 683,55 Kč
Unit Price without VAT:1,44557 Kč
Unit Price with VAT:1,74914 Kč