
LTL-4233 | |
|---|---|
DigiKey Part Number | 160-1130-ND |
Manufacturer | |
Manufacturer Product Number | LTL-4233 |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | LTL-4233 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 36° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 8.60mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4302H5-5V | Visual Communications Company - VCC | 1 356 | 4302H5-5V-ND | 1,15000 Kč | Similar |
| 5219674F | Dialight | 1 715 | 350-2700-ND | 0,77000 Kč | Similar |
| HLMP-3554 | Broadcom Limited | 4 202 | 516-1318-ND | 0,64000 Kč | Similar |
| HLMP-3568 | Broadcom Limited | 8 142 | 516-HLMP-3568-ND | 0,55000 Kč | Similar |
| HLMP-3680 | Broadcom Limited | 9 081 | 516-1343-ND | 0,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 100 | 1,67140 Kč | 167,14 Kč |
| 500 | 1,32834 Kč | 664,17 Kč |
| 1 000 | 1,21473 Kč | 1 214,73 Kč |
| 2 000 | 1,11741 Kč | 2 234,82 Kč |
| 5 000 | 1,01051 Kč | 5 052,55 Kč |
| 10 000 | 0,94350 Kč | 9 435,00 Kč |
| 25 000 | 0,87014 Kč | 21 753,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |









