
LTL-4231NLC | |
|---|---|
DigiKey Part Number | 160-1959-ND |
Manufacturer | |
Manufacturer Product Number | LTL-4231NLC |
Description | LED GREEN DIFFUSED T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | LTL-4231NLC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 2mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 6.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 100 | 2,72970 Kč | 272,97 Kč |
| 500 | 2,20144 Kč | 1 100,72 Kč |
| 1 000 | 2,02673 Kč | 2 026,73 Kč |
| 2 000 | 1,87775 Kč | 3 755,50 Kč |
| 5 000 | 1,71423 Kč | 8 571,15 Kč |
| 10 000 | 1,61197 Kč | 16 119,70 Kč |
| 25 000 | 1,50018 Kč | 37 504,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |




