
LTL-4224 | |
|---|---|
DigiKey Part Number | 160-1128-ND |
Manufacturer | |
Manufacturer Product Number | LTL-4224 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 16° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.60mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 100 | 1,70290 Kč | 170,29 Kč |
| 500 | 1,35312 Kč | 676,56 Kč |
| 1 000 | 1,23699 Kč | 1 236,99 Kč |
| 2 000 | 1,13757 Kč | 2 275,14 Kč |
| 5 000 | 1,02831 Kč | 5 141,55 Kč |
| 10 000 | 0,95984 Kč | 9 598,40 Kč |
| 25 000 | 0,88486 Kč | 22 121,50 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |











