Image for LTL-4221NHCP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-4221NHCP

DigiKey Part Number
LTL-4221NHCP-ND
Manufacturer
Manufacturer Product Number
LTL-4221NHCP
Description
LED CBI 3MM RED DIFF RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tray
Part Status
Active
Color
Red
Wavelength - Peak
635nm
Configuration
Single
Current
30mA
Millicandela Rating
8.7mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 410
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
110,95000 Kč10,95 Kč
107,49400 Kč74,94 Kč
4204,52374 Kč1 899,97 Kč
8404,19823 Kč3 526,51 Kč
1 2604,03074 Kč5 078,73 Kč
2 1003,84122 Kč8 066,56 Kč
5 0403,56513 Kč17 968,26 Kč
10 0803,38387 Kč34 109,41 Kč
25 2003,18611 Kč80 289,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,95000 Kč
Unit Price with VAT:13,24950 Kč